You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm Compact Tape Dispenser with Tape, Black -
DISP-COMPACT-UL
- Manufacturer:
- ULTRATAPE ULTRATAPE
- Manufacturer Part No:
- DISP-COMPACT-UL
- Order Code:
- OE07450
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5027785814535
Product Overview
- Compact desktop-style tape dispenser
- Sharp blade for precision cutting
- Suitable for small code tape rolls up to 25mm wide
Product Information
- :
- Tape Dispenser
- :
- Tape up to 25mm wide
- :
- -
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6676 (€3.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.