You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Personal Emergency Attack Alarm Aerosol, 130dB -
1-900L(CPC BRAND)
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 1-900L(CPC BRAND)
- Order Code:
- SR00020
- Product Range
- -
Product Overview
- Loud 130dB Alarm – Emits a powerful, high-pitched alarm sound that can be heard up to 100m away, helping to deter attackers and alert others to your presence
- Portable Design – Compact, lightweight, and easy to carry. Fits into bags, or in a pocket for instant access
- Easy Activation – Simply press the button to release the alarm sound instantly in case of an emergency
- Stay prepared and protected with this essential personal safety alarm - convenient, effective, and ready for any situation
Product Information
- :
- Personal
- :
- -
Technical Documents (2)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.831 (€7.17) | ( ) |
6+ | €5.593 (€6.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.