You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm - 4mm Brown Plastic Hinged Screw Cover Caps, 100 Pack -
100HCC1
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 100HCC1
- Order Code:
- FN04560
- Product Range
- Hinged Screw Cover Caps
- Also Known As:
- GTIN UPC EAN: 5028485123880
Product Range Selector (Hinged Screw Cover Caps)
See all from this product rangeProduct Overview
- Durable polyamide manufactured screw cover cap
- Used as a decorative finish for screw heads
- Suitable for 3.5mm - 4mm screws (6-8g)
- Can be used with most types of screws
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Nylon (Polyamide)
- :
- -
- :
- Hinged Screw Cover Caps
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7144 (€3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.