You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Polystyrene 18 Way Distribution Box, 426x288x148mm (LxWxH) -
159753S1
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 159753S1
- Order Code:
- EN84673
- Technical Datasheet:
- 159753S1 Datasheet
Product Overview
- Top design with optimum functionality
- IP65 protection
- Fitted DIN rail
- Entry spouts and insulated covers are provided
Product Information
- :
- Plastic
- :
- -
- :
- -
- :
- 18Circuits
- :
- 288mm
- :
- 426mm
- :
- 148mm
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 25/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
1 more will be available week commencing 25/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.2255 (€93.76) | ( ) |
5+ | €73.1718 (€90.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.