You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Knob, Aluminium, 16mm -
16H-2D-A
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 16H-2D-A
- Order Code:
- SW02900
- Product Range
- xxH-2D-A Series
- Technical Datasheet:
- 16H-2D-A Datasheet
Product Range Selector (xxH-2D-A Series)
See all from this product rangeProduct Overview
- Round shaft with screw fixing
Product Information
- :
- Round Shaft
- :
- 6.35mm
- :
- Aluminium
- :
- Round with Indicator Line
- :
- 16mm
- :
- xxH-2D-A Series
- :
- No SVHC (17-Jan-2023)
Technical Documents (1)
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched150 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9773 (€2.43) | ( ) |
10+ | €1.755 (€2.16) | ( ) |
100+ | €1.5444 (€1.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.