You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue Polypropylene Briefcase Storage Case With Foam Insert - 84mm x 337mm x 290mm -
170/33GPB.034
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 170/33GPB.034
- Order Code:
- SG33761
- Technical Datasheet:
- 170/33GPB.034 Datasheet
Product Range Selector (Polypropylene Storage Cases)
See all from this product rangeProduct Overview
- Versatile cases for a variety of applications
- Made from durable, Polypropylene material
- Supplied with convoluted foam on lid and base
- Innovative design with soft lines
- Snap shut latches
- External Dimensions (HxWxD): 84mm x 337mm x 290mm
- Internal Dimensions (HxWxD): 78mm x 332mm x 228mm
Product Information
- :
- PP (Polypropylene)
- :
- Blue
- :
- 3.31"
- :
- 84mm
- :
- 13"
- :
- 337mm
- :
- 11.42"
- :
- 290mm
- :
- Polypropylene Storage Cases
Technical Documents (1)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched12 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6727 (€18.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.