You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Plastic Briefcase Storage Case - 48mm x 240mm x 205mm -
17025T
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 17025T
- Order Code:
- SG33288
- Product Range
- Plastic Storage Cases
Product Range Selector (Plastic Storage Cases)
See all from this product rangeProduct Overview
- Versatile case for a variety of applications
- Made from durable, Polypropylene material
- Streamlined integral handle
- Easy to use secure catches
- Snap shut latches
- External Dimensions (HxWxD): 48mm x 240mm x 205mm
- Internal Dimensions (HxWxD): 43mm x 235mm x 185mm
Product Information
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 1.89"
- :
- 48mm
- :
- 9.44"
- :
- 240mm
- :
- 8.07"
- :
- 205mm
- :
- Plastic Storage Cases
Technical Documents (0)
183 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9526 (€3.63) | ( ) |
4+ | €2.7588 (€3.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.