You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue Polypropylene Briefcase Storage Case with Foam Insert - 103mm x 300mm x 395mm -
17038N.008.GPB
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 17038N.008.GPB
- Order Code:
- SG33308
- Product Range
- Polypropylene Storage Cases with Foam
Product Range Selector (Polypropylene Storage Cases with Foam)
See all from this product rangeProduct Overview
- Versatile case for a variety of applications
- Made from durable, Polypropylene material
- Streamlined integral handle
- Supplied with convoluted foam on lid and base
- Easy to use secure catches
- Snap shut latches
- External Diameter (HxWxD): 103mm x 300mm x 395mm
- Internal Diameter (HxWxD): 98mm x 235mm x 385mm
Product Information
- :
- PP (Polypropylene)
- :
- Blue
- :
- 4.06"
- :
- 103mm
- :
- 11.81"
- :
- 300mm
- :
- 15.55"
- :
- 395mm
- :
- Polypropylene Storage Cases with Foam
Technical Documents (0)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 25/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
10 more will be available week commencing 25/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.6458 (€16.78) | ( ) |
10+ | €12.6198 (€15.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.