You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pin DIN Plug to 5 Pin DIN Plug Lead, 1.5m - 190.227UK -
MIDI150
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- MIDI150
- Order Code:
- AV06848
- Product Range
- Citronic - 5 Pin DIN Plug to 5 Pin DIN Plug Leads
- Also Known As:
- 190.227UK, GTIN UPC EAN: 5015972071465
Product Range Selector (Citronic - 5 Pin DIN Plug to 5 Pin DIN Plug Leads)
See all from this product rangeProduct Overview
- Cable diameter: 5mm
- Conductors: 5x 10 strand, 0.1mmØ pure copper
- Connectors: 180° 5 Pin DIN plug
Product Information
- :
- DIN Plug, 5 Way
- :
- Mini-DIN Plug to IEC 60130-9, DIN Straight Plug
- :
- DIN Plug, 5 Way
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- Citronic - 5 Pin DIN Plug to 5 Pin DIN Plug Leads
Technical Documents (0)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 26/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
20 more will be available week commencing 26/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7132 (€3.34) | ( ) |
5+ | €2.4282 (€2.99) | ( ) |
25+ | €2.2116 (€2.72) | ( ) |
50+ | €2.0406 (€2.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.