You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Multimedia Wallplate, Plug and Play 15 Pin VGA Monitor Socket and 3.5mm Stereo Jack Socket -
PELR0085
Product Range Selector (Pro Signal - 1 Gang Plug and Play VGA Monitor Wallplate Series)
See all from this product rangeProduct Overview
- Front connections: 15 Pin VGA socket and 3.5mm Stereo jack socket
- Rear connections: 15 Pin right angle VGA socket and 3.5mm Stereo jack socket - Plug and Play Sockets
- White plastic housing
- Dimensions (HxWxD): 86mm x 86mm x 10mm
Product Information
- :
- Pro Signal - 1 Gang Plug and Play VGA Monitor Wallplate Series
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.6636 (€30.34) | ( ) |
3+ | €23.1192 (€28.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.