You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Gang Multimedia Wallplate, 1x HDMI Socket, 2x Phono sockets, 1x Phono Composite Video - 

PELR0060

PELR0060 - 1 Gang Multimedia Wallplate, 1x HDMI Socket, 2x Phono sockets, 1x Phono Composite Video
PELR0060 - 1 Gang Multimedia Wallplate, 1x HDMI Socket, 2x Phono sockets, 1x Phono Composite Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0060
Order Code:
AV16478

Product Range Selector (Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series)

See all from this product range

Product Overview

The PELR0060 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). Their innovative design makes this wall plate the perfect solution for HDMI and audio / video composite cable extensions at home or the workplace. This wallplate is the ideal solution for remotely accessing an HDMI A socket and audio / video phono sockets whilst eliminating any trailing or hanging cables.
  • Front Connections: 1x HDMI A socket, 2x phono stereo audio (audio Left and Right channels) socket and 1x phono composite video socket
  • Rear Connections: HDMI A right angle socket and solders tabs for all phono sockets
  • HDMI 1.4 Compliant
  • White plastic housing
  • Dimensions (HxWxD): 86x86x10mm

Contents

Wallplate only

Product Information


:
Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€21.1887 ( €26.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.1887 (€26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €20.4516 (€25.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €19.9719 (€24.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €19.4922 (€23.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --