You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Multimedia Wallplate, 3 Pin XLR Plug -
PELR0082
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PELR0082
- Order Code:
- AV22588
- Product Range
- Pro Signal - 1 Gang 3 Pin XLR Wallplate Series
Product Range Selector (Pro Signal - 1 Gang 3 Pin XLR Wallplate Series)
See all from this product rangeProduct Overview
- Front Connections: 3 Pin XLR Plug
- Rear Connections: 3 Pin XLR solder connections
- White plastic housing
- Dimensions (HxWxD): 86mm x 86mm x 10mm
Product Information
- :
- Pro Signal - 1 Gang 3 Pin XLR Wallplate Series
Technical Documents (0)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 15/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
20 more will be available week commencing 15/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.696 (€15.62) | ( ) |
| 3+ | €11.615 (€14.29) | ( ) |
| 25+ | €10.534 (€12.96) | ( ) |
| 50+ | €9.821 (€12.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























