You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Exit - Running Man Arrow Down Self Adhesive Sign - 150mm x 450mm -
22008L
Product Overview
- Durable Material: Constructed from robust materials designed to withstand wear and tear in various environments
- Standardised Symbol: Features universally recognised fire exit symbols to facilitate quick understanding
- Directional Indication: Clearly indicates the direction of the fire exit, aiding in emergency situations
- Versatile Use: Suitable for a variety of settings, including offices, factories, and public buildings, making it a practical addition to any safety plan
Product Information
- :
- White on Green
- :
- Emergency Exit
- :
- 150mm
- :
- 450mm
- :
- Fire Exit Arrow Down
- :
- Vinyl
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.307 (€7.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.