You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In Case of Fire Break Glass - Self Adhesive Sign - 100mm x 100mm -
22072U
Product Overview
- Clear Instructional Design: Bold text and symbols provide easy-to-understand guidance, instructing individuals to "Break Glass" in case of fire
- Robust and Durable: Made from high-quality materials to withstand wear and tear, making it ideal for high-traffic areas
- High-Visibility Colours: Contrasting colours make the sign noticeable, ensuring it stands out in emergency situations
- Standardised Symbols: Utilises universally recognised symbols, ensuring quick comprehension by all users
Product Information
- :
- In Case of Fire Break Glass
- :
- White on Green
- :
- Fire
- :
- 100mm
- :
- 100mm
- :
- Vinyl
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3205 (€2.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.