You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wear Face Shield - Self Adhesive Sign - 100mm x 300mm -
25001G
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 25001G
- Order Code:
- HE31451
- Product Range
- PPE Signs
Product Range Selector (PPE Signs)
See all from this product rangeProduct Overview
- Clear Communication: Delivers essential safety messages with bold text and easily recognisable symbols
- High-Visibility Design: Contrasting colours and prominent graphics ensure quick identification, even in low-light or high-stress situations
- Durable Construction: Engineered from high-quality materials to endure wear and tear in both indoor and outdoor environments
- Versatile Placement: Ideal for use in offices, schools, industrial sites, and public spaces
Product Information
- :
- Blue on White
- :
- Mandatory Personal Protection
- :
- 100mm
- :
- 300mm
- :
- Wear Face Shields
- :
- Vinyl
- :
- PPE Signs
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3915 (€4.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.