You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable GU10 Wall Light, Copper, IP44 -
25434
Product Overview
- IP44 Rated
- Adjustable Wall Light
- GU10 Lamp required, 35W max.
- Dimensions (WxDxH): 85x85x165cm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- 1 x GU10
- :
- -
- :
- -
- :
- 240V
- :
- 165mm
- :
- 85mm
- :
- 85mm
- :
- -
- :
- Hardwired
Technical Documents (0)
17 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7124 (€5.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.