You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.2mm x 40mm Precision Slotted Screwdriver - 

26012

26012 - 1.2mm x 40mm Precision Slotted Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
26012
Order Code:
TL12985

26012 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

WIHA

PicoFinish 260P 1.2mm x 40mm Precision Slotted Screwdriver

• Blade Length : 40mm • Overall Length : 134mm • Tip Size : 1.2mm • Product Range : PicoFinish

     
Restricted Item Add

Product Overview

When it comes to working on small components and modern electronics, using the best precision screwdriver is essential. Featuring cushion-grip handles for comfort and control, and the dual durometer material is direct-moulded to the blade for a permanent bond. The Precision style includes a hex profile finger grip for precise torque and a tapered handle for rapid rotation. The handles are sized proportionate to the tip and feature an extra-long smooth-turning cap for multiple hand positions. The driver tip profiles are labelled on the handle to quickly and easily identify the driver. Experience the tightest fitting precision-machined driver tips from the company that set the standard for precision. The exact-fit tips meet the highest tolerances of precision machining to eliminate fastener damage and protect delicate components.
  • Handle direct moulded to blade for a permanent bond
  • Tapered handle for rapid rotation
  • Extra-long handle for optimal hand positions and smooth turning
  • Tip profile labeled on handle for easy identification
  • Handle sized proportionate to the blade for consistent mechanical advantage
  • Premium quality tool steel for strength and durability
  • Chrome-plated satin finish for corrosion protection
  • Exact fit precision machined tip for reduced cam-out

Product Information


:
1.2mm

:
40mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

€2.2967 ( €2.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.2967 (€2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --