You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang Multimedia Wall Plate, 2x HDMI / VGA / USB B / RCA / Composite Sockets - 

PELR0104

PELR0104 - 2 Gang Multimedia Wall Plate, 2x HDMI / VGA / USB B / RCA / Composite Sockets
PELR0104 - 2 Gang Multimedia Wall Plate, 2x HDMI / VGA / USB B / RCA / Composite Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PELR0104
Order Code:
AV25881

Product Range Selector (Pro Signal 2 Gang HDMI Multimedia Wall Plates)

See all from this product range

Product Overview

The PELR0104 from Pro Signal is designed to fit in to any UK standard 2 Gang AC outlet (146mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wallplate the perfect solution for extending your audio / video and data sockets whilst eliminating any trailing or hanging cables.
  • Front Connections: 2x HDMI Sockets, VGA Socket, USB Type B Socket, RCA Phono Sockets and Phono Composite Video Socket
  • Rear Connections: 2x HDMI with Fly lead sockets, USB Type A with fly lead Socket, VGA Socket, RCA Phono Sockets and Phono Composite Video Socket
  • HDMI 1.4 Compliant
  • White plastic housing
  • Dimensions (HxWxD): 86x146x10mm

Contents

Wall plate only

Product Information


:
Pro Signal 2 Gang HDMI Multimedia Wall Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€45.3492 ( €55.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €45.3492 (€55.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €42.003 (€51.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --