You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Running Man Arrow Down Glow in the Dark Plastic Sign - 150mm x 300mm -
32151V
Product Range Selector (Running Man Signs)
See all from this product rangeProduct Overview
- Glow in the Dark Design: Emits a glow in low-light conditions, ensuring visibility and guidance during emergencies
- Durable Construction: Crafted from robust materials to withstand wear and tear, making it suitable for high-traffic areas
- Clear Directional Arrow: Features a prominent arrow that clearly indicates the direction individuals should follow
- Versatile Application: Suitable for various environments, including offices, warehouses, and public buildings, making it a vital addition to any safety plan
Product Information
- :
- Exit Arrow Down
- :
- White on Green
- :
- Emergency Exit
- :
- 150mm
- :
- 300mm
- :
- Plastic - Photoluminescent
- :
- Running Man Signs
Technical Documents (0)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.8992 (€17.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.