You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coarse Antislip Safety Grip Tape, Black 50mm x 5m -
34020051900502
Product Overview
- A self adhesive backed non-slip material
- Very durable and ideal for demanding situations
- Can be applied to most surfaces and produces a permanent non-slip feature
- Helps to meet safety standards
Product Information
- :
- Antislip
- :
- 5m
- :
- 16.4ft
- :
- Black
- :
- 16.4ft
- :
- 5m
- :
- 1.97"
- :
- 50mm
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6408 (€11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.