You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Exit Keep Clear - Glow in the Dark Self Adhesive Sign - 150mm x 450mm -
42062L
Product Overview
- Clear Instructional Design: Bold graphics and text emphasise the importance of keeping fire exits clear, ensuring users understand the message
- Durable Construction: Made from robust materials designed to withstand daily wear and tear, suitable for a variety of environments
- High-Visibility Colours: Designed with contrasting colors for easy readability, ensuring visibility even in low-light conditions
- Standardised Symbols: Utilises universally recognised symbols to facilitate quick comprehension by all users
Product Information
- :
- Multiple
- :
- Emergency Exit
- :
- 150mm
- :
- 450mm
- :
- Fire Exit Keep Clear
- :
- Vinyl - Photoluminescent
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.795 (€19.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.