You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Steel Head Telescopic Tree Pruner & Saw -
427627
Product Overview
- Carbon steel head
- Twist lock on handle
- Variable handle length 1350mm - 2440mm
- Lopper for cutting branches up to 30mm in thickness
- Saw for cutting larger branches
Product Information
- :
- Pruners
- :
- 30mm
- :
- 2440mm
Technical Documents (0)
31 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.0944 (€23.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.