You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250mm Profile Gauge, Metric/Imperial Scale -
473526
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 473526
- Order Code:
- TL18016
- Also Known As:
- GTIN UPC EAN: 5024763031106
Product Overview
- Quick and easy way to copy awkward shapes
- Accurately transfer on to the material to be cut
- Ideal for tiling, wallpaper, laying carpet etc
- Metric and imperial scales
- Max Depth 45mm
Product Information
- :
- Profile Gauge
- :
- 250mm
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2148 (€15.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.