You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro HSS Twist Drill Set Titanium Coated, 20 Piece - 

48304

48304 - Micro HSS Twist Drill Set Titanium Coated, 20 Piece
48304 - Micro HSS Twist Drill Set Titanium Coated, 20 Piece
48304 - Micro HSS Twist Drill Set Titanium Coated, 20 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
48304
Order Code:
TL00550
Product Range
Micro HSS Drill Bits
Also Known As:
GTIN UPC EAN: 5029594483049

Product Range Selector (Micro HSS Drill Bits)

See all from this product range

Product Overview

Precision 20 piece micro HSS drill bit set with titanium coating and an innovative indexed box for secure storage and easy one-at-a-time dispensing. Perfect for hobbyists, model makers, and electronics enthusiasts who need precise, small-diameter drill bits for intricate projects without the frustration of losing or misplacing tiny tools.
  • 20 high-speed steel (HSS) drill bits with titanium coating for durability
  • Micro sizes ranging from 0.3mm to 1.6mm for precision drilling
  • Special design allows dispensing of only one bit at a time
  • Titanium coating extends drill bit life and resists wear
  • Wide size range supports delicate, accurate drilling in metal, wood, or plastics
  • Indexed box with sliding window keeps bits secure and organized, reducing loss
  • Easy one-at-a-time dispensing ensures convenience and prevents mix-ups

Contents

0.3mm, 0.35mm, 0.4mm, 0.45mm, 0.5mm, 0.55mm, 0.6mm, 0.65mm, 0.7mm, 0.75mm, 0.8mm, 0.85mm, 0.9mm, 0.95,mm 1mm, 1.2mm, 1.3mm, 1.4mm, 1.5mm, 1.6mm

Product Information


:
0.3mm, 0.35mm, 0.4mm, 0.45mm, 0.5mm, 0.55mm, 0.6mm, 0.65mm, 0.7mm, 0.75mm, 0.8mm, 0.85mm, 0.9mm, 0.95,mm 1mm, 1.2mm, 1.3mm, 1.4mm, 1.5mm, 1.6mm

:
Micro HSS Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594483049

3 In stock Need more?

???PF_PDP_RSP_SUP???

€4.7912 ( €5.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.7912 (€5.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --