You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Builder 500W ATX PSU with PFC -
500W-BUILDER-BLACK-V2
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 500W-BUILDER-BLACK-V2
- Order Code:
- CS36337
- Product Range
- Builder ATX PFC PSUs
- Also Known As:
- GTIN UPC EAN: 5055492409737
Product Range Selector (Builder ATX PFC PSUs)
See all from this product rangeProduct Overview
- Reliable PSU with passive Power Factor Control
- Low noise 12cm fan with excellent airflow
- Outputs: 3x SATA, 2x 4-pin Molex, 1x FDD
- Provides 20+4 pin main connector & 4+4 pin 12V connectors
- Reliable hardware with over 70% efficiency
- Comprehensive protection with OVP, UVP, OLP, OPP & SCP
Product Information
- :
- ITE
- :
- 6Outputs
- :
- 500W
- :
- 3.3V
- :
- 26A
- :
- 5V
- :
- 27A
- :
- 12V
- :
- 22A
- :
- -12V
- :
- 500mA
- :
- 230V AC
- :
- Fixed
- :
- Builder ATX PFC PSUs
Technical Documents (0)
Also Known As
115 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.411 (€21.42) | ( ) |
10+ | €15.7895 (€19.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.