You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Assembly Point - Aluminium Sign - 450mm x 600mm -
62059Q
Product Overview
- Clear Directional Design: Bold text and symbols indicate the designated assembly area, guiding individuals to safety in emergency situations
- Durable Material: Designed to withstand outdoor conditions, making it suitable for long-term use in various environments
- High-Visibility Colours: Utilises contrasting colours to ensure visibility, even from a distance or in challenging conditions
- Standardised Symbols: Utilises universally recognised symbols, ensuring quick comprehension by all users
Contents
Alum.
Product Information
- :
- White on Green
- :
- Fire Exit
- :
- 600mm
- :
- 450mm
- :
- Fire Assembly Point
- :
- Aluminium
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.6583 (€62.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.