You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W Clear LED Filament Candle Bulb, BC/B22, Warm White, 210lm (Pack of 4) -
6450H
Product Overview
- Direct replacement for conventional incandescent lamps with a B22 fitting
- Low energy consumption with 85% saving
- Non-dimmable
- Ideal for residential areas, decorative, living rooms etc.
Product Information
- :
- Filament Candle
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 20W
- :
- 210lm
- :
- 2W
- :
- 240V
- :
- A++
- :
- 100mm
- :
- 35mm
Technical Documents (0)
2,015 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5232 (€1.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.