You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UTP Cat6 Coupler for RJ45 -
70421RE
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 70421RE
- Order Code:
- AV11885
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028422704219
Product Overview
- For use with multimedia patch panels and multimedia faceplates
- Module connection: RJ45 to RJ45
Product Information
- :
- RJ45
- :
- Adapter, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- 8Ways
- :
- Receptacle
- :
- 8Ways
Technical Documents (0)
Also Known As
381 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7846 (€3.43) | ( ) |
5+ | €2.4921 (€3.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.