You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W T8 LED Tube Lamp, 750lm, 6000K, 600mm -
7213
Product Overview
- Direct replacement for fluorescent T8 lamps
- Easy installation
- Long life of 35,000 hours, much longer than fluorescent lamps
- Cool white LED colour
Product Information
- :
- Tube
- :
- G13
- :
- Cool White
- :
- 6000K
- :
- Non-Dimmable
- :
- 200°
- :
- -
- :
- 750lm
- :
- 9W
- :
- 240V
- :
- A+
- :
- 600mm
- :
- 26mm
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2733 (€1.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.