You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Plated Contacts, 3m Black -
77HD419-03
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- 77HD419-03
- Order Code:
- AV26903
- Product Range
- -
- Technical Datasheet:
- 77HD419-03 Datasheet
Product Overview
- High Speed HDMI cable with Ethernet
- Supports 2160p resolution @60Hz
- Black PVC cable jacket
- Gold plated connections
Contents
HDMI cable only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
336 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5162 (€5.55) | ( ) |
5+ | €4.2705 (€5.25) | ( ) |
25+ | €4.0365 (€4.96) | ( ) |
50+ | €3.8376 (€4.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.