You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Plastic Storage Box with Hang Tab - 10mm x 38mm x 48mm -
A2
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- A2
- Order Code:
- SG33380
- Product Range
- Hang Tab Plastic Boxes
- Technical Datasheet:
- A2 Datasheet
Product Range Selector (Hang Tab Plastic Boxes)
See all from this product rangeProduct Overview
- Latches on the lid for secure fastening
- Minimal wall taper to maximise storage capacity
- Dimensions (HxWxD): 10mm x 38mm x 48mm
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 0.39"
- :
- 10mm
- :
- 1.49"
- :
- 38mm
- :
- 1.89"
- :
- 48mm
- :
- Hang Tab Plastic Boxes
Technical Documents (1)
4,510 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.234 (€0.29) | ( ) |
20+ | €0.2106 (€0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.