You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6kg Digital Counting Weighing Scale -
ACS-6
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- ACS-6
- Order Code:
- IN07531
- Technical Datasheet:
- ACS-6 Datasheet
Product Range Selector (ACS Series Parts Counting Scales)
See all from this product rangeProduct Overview
- 4 Selectable units: kg, g, lb and oz
- 60mm LCD display with backlight
- Impact resistant ABS case with stainless steel pan
- Tare function can be repeated throughout a weighing cycle
- Plus/ minus weighing for check weigh applications
- Numerical keypad for count setting by quantity or unit weight
- Accumulation and memory functions
- Audible alarms when exceeding preset limits
- Dimensions: 300x260x112mm (unit); 280x180mm (pan)
- Weight: 3.2kg
- Supplied with rechargeable battery and mains power charger
Warnings
Product Information
- :
- Counting
- :
- 6kg
- :
- 0.5g
- :
- ACS Series Parts Counting Scales
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.1805 (€140.44) | ( ) |
3+ | €107.8973 (€132.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.