You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Aerial Bird Spikes 330 x 200mm -
AE7899
Product Overview
- Simple and quick to install with either silicon fixative or cable ties
- Protects larger TV antennas
- Also deter pigeons etc. from settling on bracketry and masts
- Ledge protection of up to 200mm
- Made from durable UV-stablised polycarbonate
- Length: 330mm
Product Information
- :
- TV Antennas, Masts & Brackets
- :
- Anti-Bird Spikes
- :
- -
Technical Documents (0)
194 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9016 (€3.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.