You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm x 18m Vinyl Glow Strip Anti-Slip Tape, Black with White Stripe -
H16H3403NBLK50018
Product Overview
- Durable and easy to apply self-adhesive tape, that makes any surface non-slip
- Suitable for use indoors or outdoors
- Pressure-sensitive permanent adhesive coating
- Resin-bonded oxide grit applied to a durable and long lasting flexible backing
- Can be applied to concrete, wood, metal and previously painted surfaces, can be cut with scissors
- Ideal for stair treads, walkways, ladders and stages
- 18m Rolls
- 50mm In width
Product Information
- :
- -
- :
- Vinyl
- :
- 18m
- :
- 59.1ft
- :
- Black, White
- :
- 59.1ft
- :
- 18m
- :
- 1.97"
- :
- 50mm
- :
- -
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.9975 (€50.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.