You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argon Fan HAT for Raspberry Pi -
ARG-004
Product Overview
- Powerful 40mm cooling fan HAT board
- Automatically change fan speed based on CPU temperature
- Simple one-line installation script to access full functionality
- Provides a physical button for rebooting/safe shutdown
- Compatible with the Pi 3B/B+ & 4 models
Contents
Fan board
Product Information
- :
- -
- :
- Cooling Fan
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi 4, 3B, 3B+
- :
- Fan Board
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9746 (€13.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.