You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Argon ONE M.2 Case for Raspberry Pi 4, Space Grey -
ARG-005
Product Range Selector (Argon Raspberry Pi 4 Cases)
See all from this product rangeProduct Overview
- Supports M.2 SATA SSDs of any size with Key B or Key B&M compatibility
- UASP Support to maximise the data transfer speeds of connected M.2 drives
- Provides two full size HDMI ports for convenient display options
- Built-in programmable IR receiver
- Removable magnetic top for GPIO access
- Programmable 30mm fan for active cooling
- Durable Aluminium alloy construction provides additional passive cooling
- Proper power button with safe shutdown via script
- Two power management options; Automatic Booting or Always On modes
- Moves all ports to the back for effective cable management
- Easy assembly, no special tools needed
- Full access to all Raspberry Pi 4 ports and connections
Product Information
- :
- Raspberry Pi 4
- :
- -
- :
- -
- :
- -
- :
- Aluminium
- :
- Grey, Silver
- :
- Argon Raspberry Pi 4 Cases
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.5694 (€48.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.