You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neckband Headphones - Chrome/Grey -
101.309UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 101.309UK
- Order Code:
- AV18574
- Also Known As:
- 101.309UK, GTIN UPC EAN: 5015972017593
Product Overview
- Single side cable entry
- Mylar speakers with Neodymium magnet
- Soft earpads for extra comfort
- Right-angle 3.5mm gold plated plug ensures optimum signal transfer
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- Neodymium Ferrous Boron Magnet
- :
- 3.5mm Stereo Jack Plug
- :
- 1.1m
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3189 (€7.77) | ( ) |
3+ | €5.7715 (€7.10) | ( ) |
25+ | €5.2955 (€6.51) | ( ) |
50+ | €4.8195 (€5.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.