You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Port Multimedia Connection Box with 5m Cables, HDMI VGA 3.5mm USB - 

AVMULTI-METALBOX-4PUSB5M

AVMULTI-METALBOX-4PUSB5M - 4 Port Multimedia Connection Box with 5m Cables, HDMI VGA 3.5mm USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AVMULTI-METALBOX-4PUSB5M
Order Code:
AV27382
Product Range
-
See all Technical Docs

Product Overview

Robust metal AV connection box that is fitted with pre-assembled couplers for 3.5mm audio, HDMI, VGA and USB connections.
  • Comes with mounting holes for wall or desktop use
  • Easy access rear cable entry point
  • Supplied as a kit with matching 5m cables
  • Dimensions (HxWxD): 52x130x120mm

Contents

Connection box and cables

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€31.5826 ( €38.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.5826 (€38.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €30.7139 (€37.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --