You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yellow & Black Zebra Barrier Tape, 70mm x 500m -
BARRIER5001540752
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- BARRIER5001540752
- Order Code:
- HE30673
- Product Range
- -
Product Overview
- Bold black and yellow colouring for high visibility and hazard awareness
- Non-adhesive design for quick and flexible deployment
- Tear-resistant material suitable for outdoor use in various conditions
- Ideal for use on construction sites, event crowd control, and restricted zones
- Can be tied to posts, fences, or equipment for temporary or semi-permanent use
Product Information
- :
- Barricade
- :
- Non Adhesive
- :
- 500m
- :
- 1640ft
- :
- Yellow, Black
- :
- 1640ft
- :
- 500m
- :
- 2.76"
- :
- 70mm
- :
- -
Technical Documents (0)
106 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2582 (€11.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.