You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Bin Liner Holder -
BFSH008/L
Product Overview
- Size (HxWxD): 120mm x 440mm x 360mm
Footnotes
Product Information
- :
- Bin Bag
- :
- Bin Bag Hoop
- :
- -
Technical Documents (0)
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.0148 (€72.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.