You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 30m 30 Bar PVC Braided Hose, Clear -
CB-25-30
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CB-25-30
- Order Code:
- SI17036
- Technical Datasheet:
- CB-25-30 Datasheet
Product Range Selector (PVC Braided Hoses)
See all from this product rangeProduct Overview
- Suitable for gardening, irrigation and general water discharge applications
- Can also be used as a low pressure air line
- Working Pressure: 9 Bar
- Max Pressure: 30 Bar
- Length: 30m
Product Information
- :
- 30bar
- :
- 30m
- :
- 25mm
- :
- 31mm
- :
- PVC Braided Hoses
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.8318 (€87.12) | ( ) |
5+ | €65.0286 (€79.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.