You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75mm CY PVC Control Cable 4 Core Grey - per Metre -
CB170881M
Product Overview
- Inner cores are overall sheathed in grey PVC, tinned annealed copper braid and grey PVC
- Inner cores are plain annealed copper sheathed in number coded black PVC
- Available by the metre
Product Information
- :
- Screened
- :
- 4Core
- :
- -
- :
- 0.75mm²
- :
- 3.28ft
- :
- 1m
- :
- Grey
- :
- 24 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 6.9mm
- :
- 500V
Technical Documents (0)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Metre
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0234 (€1.26) | ( ) |
3+ | €0.9282 (€1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.