You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SVGA Male to Male Lead with Audio, 10m -
CDEX-610
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CDEX-610
- Order Code:
- AV28691
- Also Known As:
- GTIN UPC EAN: 5055781209055
- Technical Datasheet:
- CDEX-610 Datasheet
Product Range Selector (SVGA Leads with Audio)
See all from this product rangeProduct Overview
- Built-in 3.5mm cable for direct speaker connection
- Triple shielded with ferrites to reduce interference
- Thumbscrews on SVGA connections
Product Information
- :
- VGA Plug
- :
- VGA Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- SVGA Leads with Audio
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2967 (€15.12) | ( ) |
3+ | €11.232 (€13.82) | ( ) |
25+ | €10.4013 (€12.79) | ( ) |
50+ | €9.5823 (€11.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.