You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead with Ethernet Male to Female Extension Low Profile, 2m Black -
CDLHDFLAT-MF02K
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- CDLHDFLAT-MF02K
- Order Code:
- AV27283
- Product Range
- -
- Technical Datasheet:
- CDLHDFLAT-MF02K Datasheet
Product Overview
- Supports 2160p resolution @60Hz
- Supports 3D over HDMI
- HDMI Ethernet Channel
- Audio Return Channel
- 19+1 Pins
- Gold plated connectors
- Durable PVC jacket
Contents
HDMI cable only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Socket
- :
- HDMI Socket
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4149 (€5.43) | ( ) |
5+ | €4.1055 (€5.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.