You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Power Plug, 3A -
CN-11P
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CN-11P
- Order Code:
- CN05942
- Product Range
- CN-11x Series
- Technical Datasheet:
- CN-11P Datasheet
Product Range Selector (CN-11x Series)
See all from this product rangeProduct Overview
- For safety extra-low voltage or signal voltage, e.g. secondary side of power supplies
- Contact rating: up to 3A
Product Information
- :
- CN-11x Series
- :
- Plug
- :
- 3A
- :
- Cable Mount
- :
- Screw
Technical Documents (1)
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.798 (€2.21) | ( ) |
10+ | €1.6472 (€2.03) | ( ) |
25+ | €1.566 (€1.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.