You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reinforced Crossweave Tape, Clear 72mm x 50m -
CR100501000722
Product Overview
- Glass fibre reinforcements give exceptional strength and durabiity
- Ideal for carton sealing and packing applications
- Clear cross-weave design
Product Information
- :
- Self Adhesive
- :
- Clear
- :
- -
- :
- -
- :
- 50m
- :
- -
- :
- 72mm
- :
- -
Technical Documents (0)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.338 (€16.41) | ( ) |
5+ | €11.1735 (€13.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.