You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 30m Unreinforced PVC Hose, Clear -
CU-6X9-30
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CU-6X9-30
- Order Code:
- SI17056
- Technical Datasheet:
- CU-6X9-30 Datasheet
Product Range Selector (Unreinforced PVC Hoses)
See all from this product rangeProduct Overview
- Clear PVC unreinforced hoses ideal for use with liquids, air, light chemicals, oil and detergents
- Length: 30m
Product Information
- :
- -
- :
- 30m
- :
- 6mm
- :
- 9mm
- :
- Unreinforced PVC Hoses
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.1733 (€16.20) | ( ) |
5+ | €12.0904 (€14.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.