You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HypaPlast Assorted Blue Metal Detectable Washproof Plasters, 100 Pack - 

D7010

D7010 - HypaPlast Assorted Blue Metal Detectable Washproof Plasters, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYPAPLAST HYPAPLAST
Manufacturer Part No:
D7010
Order Code:
HE27344
Product Range
-
Also Known As:
GTIN UPC EAN: 5037331004761

Product Overview

The HypaPlast Blue Catering Plasters are brightly-coloured washproof plasters designed for use in food-handling environments. They are supplied in a pack of 100 plasters of assorted sizes (7.2cm x 5cm, 3.8cm x 3.8cm, 7.2cm x 2.5cm, 6.4cm x 1.8cm, 3.8cm x 1.8cm). HypaPlast Blue Plasters are specially designed for use in the food industry. When preparing, manufacturing or handling food, all efforts must be taken to prevent contamination. If a plaster contaminated food items, this would pose a serious health risk to consumers. These blue plasters are easy to spot should they contaminate food, and include a metal strip so they are detectable during automated food manufacturing safety processes. They are also washproof, meaning they are suitable for workers who wash their hands regularly. Note that they will not withstand prolonged complete immersion in water.
  • Individually wrapped sterile blue plasters with detectable metal strip - Assorted sizes
  • Strong hypoallergenic adhesive
  • Blue colouring makes them easy to see - ideal for kitchen and catering environments
  • Washproof and metal detectable
  • Pack of 100 plasters - 5 different sizes

Product Information


:
Waterproof Plaster

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5037331004761

33 In stock Need more?

???PF_PDP_RSP_SUP???

€5.5062 ( €6.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.5062 (€6.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --