You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5cm x 5m HypaPlast Pink Waterproof Strapping -
D7044
- Manufacturer:
- HYPAPLAST HYPAPLAST
- Manufacturer Part No:
- D7044
- Order Code:
- HE27979
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037331013701
Product Overview
- Waterproof strappings for retaining dressings
- Ideal for securing dressings in areas where wounds may come into contact with water or oil
- Strong, latex-free adhesive keep dressings firmly in place
- Conforms readily to awkward areas such as joints
- Size: 2.5cm x 5m
Product Information
- :
- Adhesive Strapping
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1008 (€3.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.