You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
86mm x 60mm HypaCover Adhesive Dressings, 25 Pack -
D7137
- Manufacturer:
- HYPACOVER HYPACOVER
- Manufacturer Part No:
- D7137
- Order Code:
- HE33850
- Also Known As:
- GTIN UPC EAN: 5037331003061
Product Overview
- Highly absorbent wound pad is covered with a non-adherent film
- Enhance healing time
- Hypoallergenic adhesive
- Individually wrapped and sterile
- Non-woven construction
- Excellent conformability to awkward areas, ideal for wounds to the neck, elbow or hip
- Size: 86mm x 60mm
- Pack of 25
Product Information
- :
- Adhesive Dressings
- :
- -
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.669 (€8.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.